
ALA8DF431DF500 | |
|---|---|
DigiKey Part Number | ALA8DF431DF500-ND |
Manufacturer | |
Manufacturer Product Number | ALA8DF431DF500 |
Description | CAP ALUM 430UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 430 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 484mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALA8DF431DF500 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.37 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 5.91 A @ 10 kHz |
Capacitance | Impedance 190.8 mOhms |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 484mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,25857 € | 8.258,57 € |
| Unit Price without VAT: | 8,25857 € |
|---|---|
| Unit Price with VAT: | 9,82770 € |

