Parametric Equivalent
Parametric Equivalent

ALA8AF331DD500 | |
|---|---|
DigiKey Part Number | 399-ALA8AF331DD500-ND |
Manufacturer | |
Manufacturer Product Number | ALA8AF331DD500 |
Description | CAP ALUM 500V POLAR |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 330 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 634mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.2 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 5 A @ 10 kHz |
Capacitance | Impedance 456 mOhms |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated 500 V | Size / Dimension 1.378" Dia (35.00mm) |
ESR (Equivalent Series Resistance) 634mOhm @ 100Hz | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALA8AA331DD500 | KEMET | 270 | 399-ALA8AA331DD500-ND | 11,39000 € | Parametric Equivalent |
| ALA8AD331DD500 | KEMET | 0 | 399-ALA8AD331DD500-ND | 5,34472 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,34472 € | 5.344,72 € |
| Unit Price without VAT: | 5,34472 € |
|---|---|
| Unit Price with VAT: | 6,36022 € |


