
ALA8AA331DD500 | |
|---|---|
DigiKey Part Number | 399-ALA8AA331DD500-ND |
Manufacturer | |
Manufacturer Product Number | ALA8AA331DD500 |
Description | CAP ALUM 500V POLAR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 330 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 634mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 634mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.2 A @ 100 Hz | |
Ripple Current @ High Frequency | 5 A @ 10 kHz | |
Impedance | 456 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 € | 11,05 € |
| 10 | 7,95200 € | 79,52 € |
| 50 | 6,78900 € | 339,45 € |
| 100 | 6,39700 € | 639,70 € |
| 500 | 5,72436 € | 2.862,18 € |
| 1.000 | 5,68118 € | 5.681,18 € |
| Unit Price without VAT: | 11,05000 € |
|---|---|
| Unit Price with VAT: | 13,14950 € |

