Parametric Equivalent
Parametric Equivalent

ALA8AF271CC450 | |
|---|---|
DigiKey Part Number | 399-ALA8AF271CC450-ND |
Manufacturer | |
Manufacturer Product Number | ALA8AF271CC450 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.7 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 4.8 A @ 10 kHz |
Capacitance | Impedance 296 mOhms |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated 450 V | Size / Dimension 1.181" Dia (30.00mm) |
ESR (Equivalent Series Resistance) 510mOhm @ 100Hz | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALA8AA271CC450 | KEMET | 472 | 399-ALA8AA271CC450-ND | 8,27000 € | Parametric Equivalent |
| ALA8AD271CC450 | KEMET | 0 | 399-ALA8AD271CC450-ND | 3,81999 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 3,59208 € | 4.023,13 € |
| Unit Price without VAT: | 3,59208 € |
|---|---|
| Unit Price with VAT: | 4,27458 € |



