
ALA8AA271CC450 | |
|---|---|
DigiKey Part Number | 399-ALA8AA271CC450-ND |
Manufacturer | |
Manufacturer Product Number | ALA8AA271CC450 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 510mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 510mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.7 A @ 100 Hz | |
Ripple Current @ High Frequency | 4.8 A @ 10 kHz | |
Impedance | 296 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,27000 € | 8,27 € |
| 10 | 5,89700 € | 58,97 € |
| 50 | 4,91840 € | 245,92 € |
| 160 | 4,43150 € | 709,04 € |
| 640 | 4,01833 € | 2.571,73 € |
| 1.120 | 3,89056 € | 4.357,43 € |
| Unit Price without VAT: | 8,27000 € |
|---|---|
| Unit Price with VAT: | 9,84130 € |

