ALA8AF181BC400 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 359
Unit Price: 6,40000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 357
Unit Price: 6,82000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,65054 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,84935 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 3,23104 €
Datasheet
180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 846mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALA8AF181BC400

DigiKey Part Number
399-ALA8AF181BC400-ND
Manufacturer
Manufacturer Product Number
ALA8AF181BC400
Description
CAP ALUM 400V POLAR
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 846mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
846mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.2 A @ 100 Hz
Ripple Current @ High Frequency
3.1 A @ 10 kHz
Impedance
500 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0802,65054 €2.862,58 €
Unit Price without VAT:2,65054 €
Unit Price with VAT:3,15414 €