
ALA8AA181BC400 | |
|---|---|
DigiKey Part Number | 399-ALA8AA181BC400-ND |
Manufacturer | |
Manufacturer Product Number | ALA8AA181BC400 |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 846mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 846mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.2 A @ 100 Hz | |
Ripple Current @ High Frequency | 3.1 A @ 10 kHz | |
Impedance | 500 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,22000 € | 6,22 € |
| 10 | 4,31400 € | 43,14 € |
| 50 | 3,60280 € | 180,14 € |
| 180 | 3,19050 € | 574,29 € |
| 540 | 2,93367 € | 1.584,18 € |
| 1.080 | 2,80655 € | 3.031,07 € |
| 2.520 | 2,77101 € | 6.982,95 € |
| Unit Price without VAT: | 6,22000 € |
|---|---|
| Unit Price with VAT: | 7,40180 € |

