Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALA8AD331CD400 | |
|---|---|
DigiKey Part Number | 399-ALA8AD331CD400-ND |
Manufacturer | |
Manufacturer Product Number | ALA8AD331CD400 |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 456mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.9 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 5.3 A @ 10 kHz |
Capacitance | Impedance 268 mOhms |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated 400 V | Size / Dimension 1.181" Dia (30.00mm) |
ESR (Equivalent Series Resistance) 456mOhm @ 100Hz | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALA8AA331CD400 | KEMET | 306 | 399-ALA8AA331CD400-ND | 7,95000 € | Parametric Equivalent |
| ALA8AA331CD450 | KEMET | 457 | 399-ALA8AA331CD450-ND | 8,65000 € | Parametric Equivalent |
| ALA8AD331CD450 | KEMET | 0 | 399-ALA8AD331CD450-ND | 4,01088 € | Parametric Equivalent |
| ALA8AF331CD400 | KEMET | 0 | 399-ALA8AF331CD400-ND | 3,41596 € | Parametric Equivalent |
| ALA8AF331CD450 | KEMET | 0 | 399-ALA8AF331CD450-ND | 3,80176 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 3,41596 € | 3.825,88 € |
| Unit Price without VAT: | 3,41596 € |
|---|---|
| Unit Price with VAT: | 4,06499 € |



