
ALA8AA331CD400 | |
|---|---|
DigiKey Part Number | 399-ALA8AA331CD400-ND |
Manufacturer | |
Manufacturer Product Number | ALA8AA331CD400 |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 456mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.9 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 5.3 A @ 10 kHz |
Capacitance | Impedance 268 mOhms |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated 400 V | Size / Dimension 1.181" Dia (30.00mm) |
ESR (Equivalent Series Resistance) 456mOhm @ 100Hz | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,95000 € | 7,95 € |
| 10 | 5,65200 € | 56,52 € |
| 50 | 4,70540 € | 235,27 € |
| 160 | 4,23469 € | 677,55 € |
| 640 | 3,83545 € | 2.454,69 € |
| 1.120 | 3,71196 € | 4.157,40 € |
| Unit Price without VAT: | 7,95000 € |
|---|---|
| Unit Price with VAT: | 9,46050 € |

