ALA7DF561DD400 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 583
Unit Price: 11,31000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,50400 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,50400 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,50400 €
Datasheet
560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 318.6mOhm @ 100Hz 15000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALA7DF561DD400

DigiKey Part Number
ALA7DF561DD400-ND
Manufacturer
Manufacturer Product Number
ALA7DF561DD400
Description
CAP ALUM 560UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 318.6mOhm @ 100Hz 15000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.67 A @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
6.59 A @ 10 kHz
Capacitance
Impedance
161.2 mOhms
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
1.654" (42.00mm)
ESR (Equivalent Series Resistance)
318.6mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
15000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALA7DA561DD400KEMET583399-17938-ND11,31000 €Parametric Equivalent
ALA7DC561DD400KEMET0ALA7DC561DD400-ND4,50400 €Parametric Equivalent
ALA7DD561DD400KEMET0ALA7DD561DD400-ND4,50400 €Parametric Equivalent
ALA7DE561DD400KEMET0ALA7DE561DD400-ND4,50400 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2004,50400 €900,80 €
Manufacturers Standard Package
Unit Price without VAT:4,50400 €
Unit Price with VAT:5,35976 €