Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALA7DC561DD400 | |
|---|---|
DigiKey Part Number | ALA7DC561DD400-ND |
Manufacturer | |
Manufacturer Product Number | ALA7DC561DD400 |
Description | CAP ALUM 560UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 318.6mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 318.6mOhm @ 100Hz | |
Lifetime @ Temp. | 15000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.91 A @ 100 Hz | |
Ripple Current @ High Frequency | 5.29 A @ 10 kHz | |
Impedance | 265.4 mOhms | |
Lead Spacing | - | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,56070 € | 912,14 € |
| Unit Price without VAT: | 4,56070 € |
|---|---|
| Unit Price with VAT: | 5,42723 € |


