Linear Actuator Piezoelectric 0.0017" (42.00µm) 150VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Actuator Piezoelectric 0.0017" (42.00µm) 150VDC
KEMET Piezoelectric Actuators | Digi-Key Daily

AE0203D44H40DF

DigiKey Part Number
399-18880-ND
Manufacturer
Manufacturer Product Number
AE0203D44H40DF
Description
SOLENOID PIEZO 42.0UM 150V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Linear Actuator Piezoelectric 0.0017" (42.00µm) 150VDC
Datasheet
 Datasheet
EDA/CAD Models
AE0203D44H40DF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Linear Actuator
Motor Type
Piezoelectric
Stroke Length
0.0017" (42.00µm)
Load Force (Dynamic)
44.96lbf (200.0N)
Load Force (Static)
-
Speed
-
Duty Cycle
-
Voltage - Rated
150VDC
Construction
-
Accuracy
-
Acceleration
-
Features
-
Gear Reduction Ratio
-
Feedback Type
-
Termination Style
Wire Leads
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1128,99000 €128,99 €
10114,85200 €1.148,52 €
30108,65533 €3.259,66 €
50105,88680 €5.294,34 €
Manufacturers Standard Package
Unit Price without VAT:128,99000 €
Unit Price with VAT:153,49810 €