


AE0203D16DF | |
|---|---|
DigiKey Part Number | 399-18879-ND |
Manufacturer | |
Manufacturer Product Number | AE0203D16DF |
Description | SOLENOID PIEZO 17.4UM 150V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Piezoelectric 0.0007" (17.40µm) 150VDC |
Datasheet | Datasheet |
EDA/CAD Models | AE0203D16DF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Piezoelectric | |
Stroke Length | 0.0007" (17.40µm) | |
Load Force (Dynamic) | 44.96lbf (200.0N) | |
Load Force (Static) | - | |
Speed | - | |
Duty Cycle | - | |
Voltage - Rated | 150VDC | |
Construction | - | |
Accuracy | - | |
Acceleration | - | |
Features | - | |
Gear Reduction Ratio | - | |
Feedback Type | - | |
Termination Style | Wire Leads | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,32000 € | 67,32 € |
| 10 | 59,95500 € | 599,55 € |
| 30 | 56,72333 € | 1.701,70 € |
| 50 | 55,27900 € | 2.763,95 € |
| 100 | 53,37680 € | 5.337,68 € |
| Unit Price without VAT: | 67,32000 € |
|---|---|
| Unit Price with VAT: | 80,11080 € |


