A7C5KS187M1VEAS032 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,26166 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,26650 €
Datasheet
180 µF 35 V Aluminum - Polymer Capacitors Radial, Can 32mOhm 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A7C5KS187M1VEAS032

DigiKey Part Number
399-A7C5KS187M1VEAS032TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
A7C5KS187M1VEAS032
Description
CAP ALU HYBRID RADL 180UF 35V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
180 µF 35 V Aluminum - Polymer Capacitors Radial, Can 32mOhm 1000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Manufacturer
KEMET
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Box (TB)
Ripple Current @ Low Frequency
1.04 A @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
2.6 A @ 100 kHz
Type
Hybrid
Lead Spacing
0.138" (3.50mm)
Capacitance
180 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
35 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
32mOhm
Package / Case
Radial, Can
Lifetime @ Temp.
1000 Hrs @ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A7C5KS187M1VAAS032KEMET0399-A7C5KS187M1VAAS032-ND0,26166 €Parametric Equivalent
A7C5KS187M1VBAS032KEMET0399-A7C5KS187M1VBAS032-ND0,26650 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
6.0000,26505 €1.590,30 €
Unit Price without VAT:0,26505 €
Unit Price with VAT:0,31541 €