Parametric Equivalent

A7C5KS187M1VAAS032 | |
|---|---|
DigiKey Part Number | 399-A7C5KS187M1VAAS032-ND |
Manufacturer | |
Manufacturer Product Number | A7C5KS187M1VAAS032 |
Description | CAP ALU HYBRID RADL 180UF 35V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 µF 35 V Aluminum - Polymer Capacitors Radial, Can 32mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Bulk | Ripple Current @ Low Frequency 1.04 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.138" (3.50mm) |
Capacitance 180 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 32mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A7C5KS187M1VBAS032 | KEMET | 0 | 399-A7C5KS187M1VBAS032-ND | 0,26438 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25958 € | 1.297,90 € |
| Unit Price without VAT: | 0,25958 € |
|---|---|
| Unit Price with VAT: | 0,30890 € |


