Parametric Equivalent

A770KS337M1ELAS019 | |
|---|---|
DigiKey Part Number | 399-A770KS337M1ELAS019TR-ND - Tape & Reel (TR) 399-A770KS337M1ELAS019CT-ND - Cut Tape (CT) 399-A770KS337M1ELAS019DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A770KS337M1ELAS019 |
Description | CAP ALUM POLY 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 19mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 116.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.325 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50400 € | 5,04 € |
| 50 | 0,38180 € | 19,09 € |
| 100 | 0,34290 € | 34,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,28355 € | 113,42 € |
| 800 | 0,26114 € | 208,91 € |
| 1.200 | 0,24983 € | 299,80 € |
| 2.000 | 0,23722 € | 474,44 € |
| 2.800 | 0,22981 € | 643,47 € |
| 4.000 | 0,22264 € | 890,56 € |
| 4.800 | 0,21924 € | 1.052,35 € |
| 9.600 | 0,20770 € | 1.993,92 € |
| 10.000 | 0,20709 € | 2.070,90 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |


