A768KS337M1ELAS019
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A768KS337M1ELAS019

DigiKey Part Number
399-A768KS337M1ELAS019TR-ND - Tape & Reel (TR)
399-A768KS337M1ELAS019CT-ND - Cut Tape (CT)
399-A768KS337M1ELAS019DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A768KS337M1ELAS019
Description
CAP ALUM POLY 330UF 20% 25V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A768KS337M1ELAS019 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
19mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
116.25 mA @ 120 Hz
Ripple Current @ High Frequency
2.325 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.195
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,48300 €4,83 €
500,36500 €18,25 €
1000,32750 €32,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,27035 €108,14 €
8000,24875 €199,00 €
1.2000,23783 €285,40 €
2.0000,22568 €451,36 €
2.8000,21853 €611,88 €
4.0000,21162 €846,48 €
4.8000,20834 €1.000,03 €
9.6000,19721 €1.893,22 €
10.0000,19662 €1.966,20 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €