
A768KS337M1ELAS019 | |
|---|---|
DigiKey Part Number | 399-A768KS337M1ELAS019TR-ND - Tape & Reel (TR) 399-A768KS337M1ELAS019CT-ND - Cut Tape (CT) 399-A768KS337M1ELAS019DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768KS337M1ELAS019 |
Description | CAP ALUM POLY 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768KS337M1ELAS019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 19mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 116.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.325 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,46600 € | 4,66 € |
| 50 | 0,36180 € | 18,09 € |
| 100 | 0,32470 € | 32,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,26803 € | 107,21 € |
| 800 | 0,24764 € | 198,11 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |


