
A769KE107M1VLAS031 | |
|---|---|
DigiKey Part Number | 399-A769KE107M1VLAS031TR-ND - Tape & Reel (TR) 399-A769KE107M1VLAS031CT-ND - Cut Tape (CT) 399-A769KE107M1VLAS031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A769KE107M1VLAS031 |
Description | CAP ALUM POLY 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 31mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A769KE107M1VLAS031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 31mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 80.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.61 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46900 € | 4,69 € |
| 50 | 0,35420 € | 17,71 € |
| 100 | 0,31760 € | 31,76 € |
| 500 | 0,25468 € | 127,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23483 € | 234,83 € |
| 2.000 | 0,22269 € | 445,38 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |








