
A768KE107M1VLAE036 | |
|---|---|
DigiKey Part Number | 399-A768KE107M1VLAE036TR-ND - Tape & Reel (TR) 399-A768KE107M1VLAE036CT-ND - Cut Tape (CT) 399-A768KE107M1VLAE036DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768KE107M1VLAE036 |
Description | CAP ALUM POLY 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768KE107M1VLAE036 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 36mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38400 € | 3,84 € |
| 50 | 0,29360 € | 14,68 € |
| 100 | 0,25760 € | 25,76 € |
| 500 | 0,20654 € | 103,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19210 € | 192,10 € |
| 2.000 | 0,17638 € | 352,76 € |
| 3.000 | 0,17137 € | 514,11 € |
| 5.000 | 0,16643 € | 832,15 € |
| 7.000 | 0,16029 € | 1.122,03 € |
| 10.000 | 0,15410 € | 1.541,00 € |
| 12.000 | 0,15015 € | 1.801,80 € |
| 24.000 | 0,14680 € | 3.523,20 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |










