
A768KE157M1ELAS029 | |
|---|---|
DigiKey Part Number | 399-A768KE157M1ELAS029TR-ND - Tape & Reel (TR) 399-A768KE157M1ELAS029CT-ND - Cut Tape (CT) 399-A768KE157M1ELAS029DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768KE157M1ELAS029 |
Description | CAP ALUM POLY 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 29mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768KE157M1ELAS029 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 29mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,38000 € | 3,80 € |
| 50 | 0,28440 € | 14,22 € |
| 100 | 0,25410 € | 25,41 € |
| 500 | 0,20196 € | 100,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18548 € | 185,48 € |
| 2.000 | 0,17178 € | 343,56 € |
| 3.000 | 0,16487 € | 494,61 € |
| 5.000 | 0,15717 € | 785,85 € |
| 7.000 | 0,15264 € | 1.068,48 € |
| 10.000 | 0,14826 € | 1.482,60 € |
| 12.000 | 0,14618 € | 1.754,16 € |
| 24.000 | 0,13914 € | 3.339,36 € |
| 25.000 | 0,13876 € | 3.469,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |




