
A768KE157M1ELAE029 | |
|---|---|
DigiKey Part Number | 399-A768KE157M1ELAE029TR-ND - Tape & Reel (TR) 399-A768KE157M1ELAE029CT-ND - Cut Tape (CT) 399-A768KE157M1ELAE029DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768KE157M1ELAE029 |
Description | CAP ALUM POLY 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 29mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768KE157M1ELAE029 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 29mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36800 € | 3,68 € |
| 50 | 0,27520 € | 13,76 € |
| 100 | 0,24570 € | 24,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19498 € | 97,49 € |
| 1.000 | 0,17897 € | 178,97 € |
| 1.500 | 0,17089 € | 256,33 € |
| 2.500 | 0,16155 € | 403,88 € |
| 3.500 | 0,15657 € | 548,00 € |
| 5.000 | 0,15145 € | 757,25 € |
| 6.000 | 0,14902 € | 894,12 € |
| 12.000 | 0,14077 € | 1.689,24 € |
| 12.500 | 0,14033 € | 1.754,13 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |


