
A768EB476M1ELAE042 | |
|---|---|
DigiKey Part Number | 399-A768EB476M1ELAE042TR-ND - Tape & Reel (TR) 399-A768EB476M1ELAE042CT-ND - Cut Tape (CT) 399-A768EB476M1ELAE042DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768EB476M1ELAE042 |
Description | CAP ALUM POLY 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 42mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768EB476M1ELAE042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 42mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 58.75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.175 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27400 € | 2,74 € |
| 50 | 0,20300 € | 10,15 € |
| 100 | 0,18030 € | 18,03 € |
| 500 | 0,14130 € | 70,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12981 € | 129,81 € |
| 2.000 | 0,12113 € | 242,26 € |
| 3.000 | 0,11511 € | 345,33 € |
| 5.000 | 0,10912 € | 545,60 € |
| 7.000 | 0,10866 € | 760,62 € |
| 10.000 | 0,10820 € | 1.082,00 € |
| 12.000 | 0,09956 € | 1.194,72 € |
| 24.000 | 0,09936 € | 2.384,64 € |
| 25.000 | 0,09400 € | 2.350,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |







