
A768EB226M1HLAE048 | |
|---|---|
DigiKey Part Number | 399-A768EB226M1HLAE048TR-ND - Tape & Reel (TR) 399-A768EB226M1HLAE048CT-ND - Cut Tape (CT) 399-A768EB226M1HLAE048DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768EB226M1HLAE048 |
Description | CAP ALUM POLY 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 48mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768EB226M1HLAE048 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 48mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 55 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28200 € | 2,82 € |
| 50 | 0,20880 € | 10,44 € |
| 100 | 0,18570 € | 18,57 € |
| 500 | 0,14568 € | 72,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13304 € | 133,04 € |
| 2.000 | 0,12253 € | 245,06 € |
| 3.000 | 0,11722 € | 351,66 € |
| 5.000 | 0,11131 € | 556,55 € |
| 7.000 | 0,10741 € | 751,87 € |
| 10.000 | 0,10211 € | 1.021,10 € |
| 12.000 | 0,10149 € | 1.217,88 € |
| 24.000 | 0,09746 € | 2.339,04 € |
| 25.000 | 0,09717 € | 2.429,25 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |










