Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/10-1504FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/10-1504FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/10-1504FTP |
Description | RES 1.5M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/10K1504DTP | Kamaya Inc. | 0 | 2315-RMC1/10K1504DTPTR-ND | 0,00453 € | Parametric Equivalent |
| RMC1/10K1504FTP | Kamaya Inc. | 0 | 2315-RMC1/10K1504FTPTR-ND | 0,00323 € | Parametric Equivalent |
| AC0805FR-071M5L | YAGEO | 4.975 | 13-AC0805FR-071M5LCT-ND | 0,08000 € | Parametric Equivalent |
| CRCW08051M50FKEAC | Vishay Dale | 49.335 | 541-CRCW08051M50FKEACCT-ND | 0,08000 € | Parametric Equivalent |
| CRCW08051M50FKEBC | Vishay Dale | 0 | CRCW08051M50FKEBC-ND | 0,00586 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00292 € | 14,60 € |
| Unit Price without VAT: | 0,00292 € |
|---|---|
| Unit Price with VAT: | 0,00347 € |







