
RC0805FR-101M5L | |
|---|---|
DigiKey Part Number | 13-RC0805FR-101M5LTR-ND - Tape & Reel (TR) 13-RC0805FR-101M5LCT-ND - Cut Tape (CT) 13-RC0805FR-101M5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-101M5L |
Description | RES 1.5M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-101M5L Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805FR-071M5L | YAGEO | 4.975 | 13-AC0805FR-071M5LCT-ND | 0,08000 € | Parametric Equivalent |
| RC0805FR-131M5L | YAGEO | 12.875 | 13-RC0805FR-131M5LCT-ND | 0,08000 € | Parametric Equivalent |
| CRCW08051M50FKEAC | Vishay Dale | 49.335 | 541-CRCW08051M50FKEACCT-ND | 0,08000 € | Parametric Equivalent |
| RM10F1504CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-RM10F1504CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02700 € | 0,27 € |
| 25 | 0,02000 € | 0,50 € |
| 50 | 0,01620 € | 0,81 € |
| 100 | 0,01330 € | 1,33 € |
| 250 | 0,01040 € | 2,60 € |
| 500 | 0,00876 € | 4,38 € |
| 1.000 | 0,00747 € | 7,47 € |
| 5.000 | 0,00544 € | 27,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00458 € | 45,80 € |
| 20.000 | 0,00414 € | 82,80 € |
| 30.000 | 0,00393 € | 117,90 € |
| 50.000 | 0,00369 € | 184,50 € |
| 70.000 | 0,00356 € | 249,20 € |
| 100.000 | 0,00344 € | 344,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

