FCC10251ADPA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMC16402WBTP

DigiKey Part Number
2315-FMC16402WBTPTR-ND - Tape & Reel (TR)
2315-FMC16402WBTPCT-ND - Cut Tape (CT)
2315-FMC16402WBTPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMC16402WBTP
Description
FUSE CHIP 4A 32VDC 0603
Customer Reference
Detailed Description
4 A 32 V Fuse Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
-
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
35A
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
DC Cold Resistance
0.018 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.710
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
50,04400 €0,22 €
100,04100 €0,41 €
500,03460 €1,73 €
1000,03180 €3,18 €
2500,02860 €7,15 €
5000,02638 €13,19 €
1.0000,02434 €24,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02018 €100,90 €
10.0000,01860 €186,00 €
15.0000,01774 €266,10 €
25.0000,01670 €417,50 €
35.0000,01604 €561,40 €
50.0000,01537 €768,50 €
125.0000,01425 €1.781,25 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €