4 A 32 V Fuse Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBF32402ASTP

DigiKey Part Number
2315-SBF32402ASTPTR-ND - Tape & Reel (TR)
2315-SBF32402ASTPCT-ND - Cut Tape (CT)
2315-SBF32402ASTPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBF32402ASTP
Description
FUSE CHIP 4A 32VDC 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 A 32 V Fuse Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package / Case
Mfr
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Approval Agency
CSA, UL
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
Current Rating (Amps)
DC Cold Resistance
0.015 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.656
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
50,19800 €0,99 €
100,18300 €1,83 €
500,15140 €7,57 €
1000,13970 €13,97 €
2500,12560 €31,40 €
5000,11590 €57,95 €
1.0000,10689 €106,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08849 €442,45 €
10.0000,08151 €815,10 €
15.0000,07766 €1.164,90 €
25.0000,07305 €1.826,25 €
35.0000,07014 €2.454,90 €
50.0000,06884 €3.442,00 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €