
XARR-14V | |
|---|---|
DigiKey Part Number | 455-4174-ND |
Manufacturer | |
Manufacturer Product Number | XARR-14V |
Description | CONN RCPT HSG 14POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,71400 € | 7,14 € |
| 25 | 0,66960 € | 16,74 € |
| 50 | 0,63760 € | 31,88 € |
| 100 | 0,60720 € | 60,72 € |
| 250 | 0,56912 € | 142,28 € |
| 500 | 0,54194 € | 270,97 € |
| 1.000 | 0,51605 € | 516,05 € |
| 2.500 | 0,48374 € | 1.209,35 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |








