cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASXAMSXAM22K102

DigiKey Part Number
455-4113-ND
Manufacturer
Manufacturer Product Number
ASXAMSXAM22K102
Description
JUMPER SXAM-01T-P0.6 X2 4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
4.00" (101.60mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,34000 €0,34 €
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €
Alternate Length
JUMPER SXAM-01T-P0.6 X2 2"
In-Stock: 0
Unit Price: 0,33000 €
JUMPER SXAM-01T-P0.6 X2 6"
In-Stock: 0
Unit Price: 0,38000 €
JUMPER SXAM-01T-P0.6 X2 12"
In-Stock: 36
Unit Price: 0,45000 €
JUMPER SXAM-01T-P0.6 X2 8"
In-Stock: 0
Unit Price: 0,39000 €
JUMPER SXAM-01T-P0.6 X2 10"
In-Stock: 1224
Unit Price: 0,41000 €