



XARR-04V | |
|---|---|
DigiKey Part Number | 455-4158-ND |
Manufacturer | |
Manufacturer Product Number | XARR-04V |
Description | CONN RCPT HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13500 € | 1,35 € |
| 25 | 0,12600 € | 3,15 € |
| 50 | 0,12020 € | 6,01 € |
| 100 | 0,11440 € | 11,44 € |
| 250 | 0,10720 € | 26,80 € |
| 500 | 0,10206 € | 51,03 € |
| 1.000 | 0,09718 € | 97,18 € |
| 3.000 | 0,08991 € | 269,73 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |















