
XARR-13V | |
|---|---|
DigiKey Part Number | 455-4173-ND |
Manufacturer | |
Manufacturer Product Number | XARR-13V |
Description | CONN RCPT HSG 13POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,51600 € | 5,16 € |
| 25 | 0,48320 € | 12,08 € |
| 50 | 0,46040 € | 23,02 € |
| 100 | 0,43830 € | 43,83 € |
| 250 | 0,41080 € | 102,70 € |
| 500 | 0,39118 € | 195,59 € |
| 1.000 | 0,37250 € | 372,50 € |
| 2.500 | 0,34918 € | 872,95 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |









