Similar
Parametric Equivalent
Parametric Equivalent

VHR-8N-BK | |
|---|---|
DigiKey Part Number | 455-VHR-8N-BK-ND |
Manufacturer | |
Manufacturer Product Number | VHR-8N-BK |
Description | VH HOUSING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.156" (3.96mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,12318 € | 61,59 € |
| Unit Price without VAT: | 0,12318 € |
|---|---|
| Unit Price with VAT: | 0,14658 € |






