
14L-608-210-AA2 | |
|---|---|
DigiKey Part Number | 151-14L-608-210-AA2-ND |
Manufacturer | |
Manufacturer Product Number | 14L-608-210-AA2 |
Description | 14L SERIES (.156"(3.96MM) CONTAC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 105°C | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,19000 € | 1,90 € |
| 25 | 0,17800 € | 4,45 € |
| 50 | 0,16920 € | 8,46 € |
| 100 | 0,16120 € | 16,12 € |
| 250 | 0,15104 € | 37,76 € |
| 500 | 0,14382 € | 71,91 € |
| 1.000 | 0,13695 € | 136,95 € |
| 3.000 | 0,12672 € | 380,16 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

