
SYM-01T-P0.5A | |
|---|---|
DigiKey Part Number | SYM-01T-P0.5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SYM-01T-P0.5A |
Description | WIRE TO WIRE CONN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 20-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02618 € | 130,90 € |
| Unit Price without VAT: | 0,02618 € |
|---|---|
| Unit Price with VAT: | 0,03115 € |












