
SLM-01T-P1.3E | |
|---|---|
DigiKey Part Number | 455-SLM-01T-P1.3ETR-ND - Tape & Reel (TR) 455-SLM-01T-P1.3ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SLM-01T-P1.3E |
Description | CONN PIN 20-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 20-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 25 | 0,04040 € | 1,01 € |
| 50 | 0,03840 € | 1,92 € |
| 100 | 0,03650 € | 3,65 € |
| 250 | 0,03424 € | 8,56 € |
| 500 | 0,03260 € | 16,30 € |
| 1.000 | 0,03103 € | 31,03 € |
| 2.500 | 0,02908 € | 72,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,02460 € | 147,60 € |
| 12.000 | 0,02343 € | 281,16 € |
| 18.000 | 0,02277 € | 409,86 € |
| 30.000 | 0,02196 € | 658,80 € |
| 42.000 | 0,02144 € | 900,48 € |
| 60.000 | 0,02091 € | 1.254,60 € |
| 150.000 | 0,01960 € | 2.940,00 € |
| 300.000 | 0,01867 € | 5.601,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |








