
CDS SLF/M01-13E/CMKS-L | |
|---|---|
DigiKey Part Number | 455-CDSSLF/M01-13E/CMKS-L-ND |
Manufacturer | |
Manufacturer Product Number | CDS SLF/M01-13E/CMKS-L |
Description | APPLIC/DIE SET FOR IND STD PRESS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.692,33000 € | 3.692,33 € |
| Unit Price without VAT: | 3.692,33000 € |
|---|---|
| Unit Price with VAT: | 4.393,87270 € |



