SM20B-SRDS-G-TF(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SM20B-SRDS-G-TF(LF)(SN)
SM20B-SRDS-G-TF(LF)(SN)
SM20B-SRDS-G-TF(LF)(SN)

SM20B-SRDS-G-TF

DigiKey Part Number
455-SM20B-SRDS-G-TFTR-ND - Tape & Reel (TR)
455-SM20B-SRDS-G-TFCT-ND - Cut Tape (CT)
455-SM20B-SRDS-G-TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM20B-SRDS-G-TF
Description
CONN HEADER SMD R/A 20POS 1MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 20 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
SM20B-SRDS-G-TF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.217" (5.51mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
Pick and Place, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,52000 €1,52 €
101,29200 €12,92 €
1001,09770 €109,77 €
5000,97976 €489,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2500,78066 €975,83 €
2.5000,75726 €1.893,15 €
Manufacturers Standard Package
Unit Price without VAT:1,52000 €
Unit Price with VAT:1,80880 €