


LTC2918IDDB-A1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2918IDDB-A1#TRMPBFTR-ND - Tape & Reel (TR) LTC2918IDDB-A1#TRMPBFCT-ND - Cut Tape (CT) LTC2918IDDB-A1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2918IDDB-A1#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2918IDDB-A1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 27 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| 10 | 3,23900 € | 32,39 € |
| 25 | 2,79680 € | 69,92 € |
| 100 | 2,29660 € | 229,66 € |
| 250 | 2,05116 € | 512,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,90014 € | 950,07 € |
| 1.000 | 1,84616 € | 1.846,16 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,86670 € |











