



SM02B-SFHRS-TF | |
|---|---|
DigiKey Part Number | 455-2524-2-ND - Tape & Reel (TR) 455-2524-1-ND - Cut Tape (CT) 455-2524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM02B-SFHRS-TF |
Description | CONN HEADER SMD R/A 2POS 1.8MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.071" (1.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.118" (3.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Red | |
Current Rating (Amps) | 4A | |
Voltage Rating | 350V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,41500 € | 4,15 € |
| 100 | 0,35310 € | 35,31 € |
| 500 | 0,31510 € | 157,55 € |
| 1.000 | 0,30004 € | 300,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24286 € | 485,72 € |
| 4.000 | 0,23127 € | 925,08 € |
| 6.000 | 0,22474 € | 1.348,44 € |
| 10.000 | 0,21896 € | 2.189,60 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |











