
SJ2F-21GF-P1.0 | |
|---|---|
DigiKey Part Number | SJ2F-21GF-P1.0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJ2F-21GF-P1.0 |
Description | CONN SOCKET CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-22 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13719 € | 685,95 € |
| Unit Price without VAT: | 0,13719 € |
|---|---|
| Unit Price with VAT: | 0,16326 € |




