
J25MF-02V-K | |
|---|---|
DigiKey Part Number | J25MF-02V-K-ND |
Manufacturer | |
Manufacturer Product Number | J25MF-02V-K |
Description | CONN RCPT HSG 2POS 4.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,55400 € | 5,54 € |
| 25 | 0,51960 € | 12,99 € |
| 50 | 0,49480 € | 24,74 € |
| 100 | 0,47110 € | 47,11 € |
| 250 | 0,44156 € | 110,39 € |
| 800 | 0,40673 € | 325,38 € |
| 1.600 | 0,38731 € | 619,70 € |
| 3.200 | 0,36883 € | 1.180,26 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |



