SSL Connector 2 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM02B-LEXSS-TF

DigiKey Part Number
455-2904-2-ND - Tape & Reel (TR)
455-2904-1-ND - Cut Tape (CT)
455-2904-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EM02B-LEXSS-TF
Description
CONN SSL HDR 2POS 2.5MM SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Header, Male Pins
Number of Positions
2
Mounting Type
Surface Mount
Termination
Solder
Pitch
0.098" (2.50mm)
Fastening Type
-
Features
Solder Retention
Housing Color
Natural
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Polyamide (PA9T), Nylon 9T
Operating Temperature
-55°C ~ 105°C
Voltage Rating
300V
Current Rating (Amps)
3A (22 AWG)
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 448
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,39900 €3,99 €
1000,33900 €33,90 €
5000,30252 €151,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.6000,23687 €378,99 €
3.2000,22556 €721,79 €
4.8000,21920 €1.052,16 €
8.0000,21145 €1.691,60 €
11.2000,20943 €2.345,62 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €