Parametric Equivalent

ELR-02VF | |
|---|---|
DigiKey Part Number | 455-ELR-02VF-ND |
Manufacturer | |
Manufacturer Product Number | ELR-02VF |
Description | EL HOUSING (ELR) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle White 0.177" (4.50mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -25°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,08666 € | 43,33 € |
| Unit Price without VAT: | 0,08666 € |
|---|---|
| Unit Price with VAT: | 0,10313 € |







