



BM10B-PASS-1-TFT | |
|---|---|
DigiKey Part Number | 455-BM10B-PASS-1-TFTTR-ND - Tape & Reel (TR) 455-BM10B-PASS-1-TFTCT-ND - Cut Tape (CT) 455-BM10B-PASS-1-TFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM10B-PASS-1-TFT |
Description | CONN HEADER SMD 10POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM10B-PASS-1-TFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.350" (8.89mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250V | |
Mated Stacking Heights | 11.1mm, 16mm, 16.2mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,74800 € | 7,48 € |
| 100 | 0,63560 € | 63,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48216 € | 241,08 € |
| 1.000 | 0,45915 € | 459,15 € |
| 1.500 | 0,44620 € | 669,30 € |
| 2.500 | 0,43040 € | 1.076,00 € |
| 3.500 | 0,42031 € | 1.471,09 € |
| 5.000 | 0,41654 € | 2.082,70 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |











