BM09B-PASS-1-TFT(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM09B-PASS-1-TFT

DigiKey Part Number
455-BM09B-PASS-1-TFTTR-ND - Tape & Reel (TR)
455-BM09B-PASS-1-TFTCT-ND - Cut Tape (CT)
455-BM09B-PASS-1-TFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM09B-PASS-1-TFT
Description
CONN HEADER SMD 9POS 2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 9 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
BM09B-PASS-1-TFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.350" (8.89mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Board Guide, Pick and Place, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3A
Voltage Rating
250V
Mated Stacking Heights
11.1mm, 16mm, 16.2mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 960
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,73500 €7,35 €
1000,62480 €62,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,47400 €237,00 €
1.0000,45136 €451,36 €
1.5000,43863 €657,95 €
2.5000,42310 €1.057,75 €
3.5000,41318 €1.446,13 €
5.0000,40882 €2.044,10 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €