



B3B-ZR-SM4-TF | |
|---|---|
DigiKey Part Number | 455-1682-2-ND - Tape & Reel (TR) 455-1682-1-ND - Cut Tape (CT) 455-1682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3B-ZR-SM4-TF |
Description | CONN HEADER SMD 3POS 1.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.197" (5.00mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | 6.4mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,39600 € | 3,96 € |
| 100 | 0,33600 € | 33,60 € |
| 500 | 0,29986 € | 149,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24271 € | 242,71 € |
| 2.000 | 0,23112 € | 462,24 € |
| 3.000 | 0,22459 € | 673,77 € |
| 5.000 | 0,21665 € | 1.083,25 € |
| 7.000 | 0,21156 € | 1.480,92 € |
| 10.000 | 0,20741 € | 2.074,10 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |













