
AJWPFJWPF22K102R | |
|---|---|
DigiKey Part Number | 455-3322-ND |
Manufacturer | |
Manufacturer Product Number | AJWPFJWPF22K102R |
Description | JUMPER SWPR-001T-P025 X2 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33100 € | 3,31 € |
| 25 | 0,31040 € | 7,76 € |
| 50 | 0,29540 € | 14,77 € |
| 100 | 0,28130 € | 28,13 € |
| 250 | 0,26368 € | 65,92 € |
| 500 | 0,25106 € | 125,53 € |
| 1.000 | 0,23907 € | 239,07 € |
| 3.000 | 0,22123 € | 663,69 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |





















