
A16KR16KR26E203A | |
|---|---|
DigiKey Part Number | 455-3530-ND |
Manufacturer | |
Manufacturer Product Number | A16KR16KR26E203A |
Description | JUMPER 16KR-6S-P - 16KR-6S-P 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 16 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.667' (203.20mm, 8.00") | |
Features | - | |
Color | Blue, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 2,05200 € | 20,52 € |
| 25 | 1,92320 € | 48,08 € |
| 50 | 1,83140 € | 91,57 € |
| 100 | 1,74390 € | 174,39 € |
| 250 | 1,63468 € | 408,67 € |
| 500 | 1,55664 € | 778,32 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |






