
A16KR16KR26E152A | |
|---|---|
DigiKey Part Number | 455-3438-ND |
Manufacturer | |
Manufacturer Product Number | A16KR16KR26E152A |
Description | JUMPER 16KR-6S-P - 16KR-6S-P 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 16 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Blue, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,85900 € | 18,59 € |
| 25 | 1,74240 € | 43,56 € |
| 50 | 1,65900 € | 82,95 € |
| 100 | 1,57960 € | 157,96 € |
| 250 | 1,48068 € | 370,17 € |
| 500 | 1,41002 € | 705,01 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |






